The FBR163SCD012UWB-S is a single-pole single-throw normally open electromechanical relay with a 12VDC coil voltage and a maximum switching current of 10A. It has a maximum switching power of 280W and is designed for through-hole mounting. The relay operates within a temperature range of -30°C to 80°C and has a non-latching construction. It does not have a coil suppression diode or a push-to-test button.
Fujitsu FBR163SCD012UWB-S technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 42mA |
| Coil Resistance | 288Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 280W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu FBR163SCD012UWB-S to view detailed technical specifications.
No datasheet is available for this part.