This SPST relay from Fujitsu features a 35A contact current rating and a 12V DC coil voltage. The relay has a coil resistance of 240R and operates in 10ms. It is available in a rail or tube packaging and is RoHS compliant. The relay is suitable for use in temperatures ranging from -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Depth | 15.5mm |
| Length | 12.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |