The FCN-086P154-G/111A-BCR is a hard metric connector with 110 signal and 44 ground contacts. It features a 2mm terminal pitch and a straight body orientation. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. It can handle a maximum voltage rating of 500VAC and a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 110Signal/44Ground |
| Terminal Pitch | 2mm |
| Number of Rows | 5/2 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 500VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |