
50-way SCSI2 PCB socket, right-angle orientation, featuring 4 rows and a 2.54mm pitch. This receptacle utilizes IDC termination with a 1.27mm lead pitch, designed for board mounting. Constructed with a copper alloy contact material and gold plating, it offers a maximum current rating of 1A and a voltage rating of 240V AC. Operating within a temperature range of -55°C to 105°C, the component boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fujitsu FCN-235D050-G/E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 1.27mm |
| Length | 52.45mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Board |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 230R |
| Termination | IDC |
| Voltage Rating (AC) | 240V |
| Width | 52.45mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-235D050-G/E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.