
This 16-position female SMD/SMT connector features a copper alloy contact material with gold plating, supporting a current rating of 500mA. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is not RoHS compliant and has a flammability rating of UL94 V-0. It is designed for surface mount applications with a pitch of 1.5mm and a termination of solder.
Fujitsu FCN-264D008-G/2D technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 60 |
| Pitch | 1.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-264D008-G/2D to view detailed technical specifications.
No datasheet is available for this part.