
This is a female SMD/SMT connector with a current rating of 500mA and a voltage rating of 30V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made of copper alloy with a gold plating and has a polymer insulation material. It is available in a package quantity of 50 and has a pitch of 0.5mm. The connector is not RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 15.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 24.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |