
This female SMD/SMT connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 500mA and a maximum voltage rating of 30V AC. The connector is designed for operation within a temperature range of -55°C to 105°C and meets the UL94 V-0 flammability rating. It is available in a package quantity of 50, with a pitch of 0.5mm and a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 15.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 24.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |