Conn SCSI SKT 48Signal/25Ground POS Solder RA SMD 73 Terminal 1 Port
Fujitsu FCN-268D024-G/20 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 53.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-268D024-G/20 to view detailed technical specifications.
No datasheet is available for this part.