
Conn Board to Board SKT 72Signal/37Ground POS 1.5mm Solder ST Top Entry SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Length | 67.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | FCN-260 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
