Board to Board & Mezzanine Connectors 4X IO CONNECTOR MOD
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7mm |
| Length | 67.5mm |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Pitch | 1.5mm |
| RoHS Compliant | No |
| Series | FCN-260 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Not Compliant |