
This 30V 500mA surface mount header features 24 positions in 2 rows with a 1.5mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is made of copper alloy with gold and nickel plating and is available in a package quantity of 20. It is not RoHS compliant and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fujitsu FCN-268M012-G/3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 500mA |
| Depth | 5mm |
| Gender | Male |
| Length | 29.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Pitch | 1.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-268M012-G/3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.