
This 30V 500mA right angle shrouded header features 48 positions in 2 rows, with a SMD/SMT termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is available in a package quantity of 30, with a pitch of 1.5mm.
Fujitsu FCN-268M024-G/BD technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 13.15mm |
| Length | 47.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Pitch | 1.5mm |
| RoHS Compliant | No |
| Series | FCN-260 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-268M024-G/BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
