The FCN-360A1 connector features copper alloy contacts with gold plating, supporting a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a current rating of 3A and a voltage rating of 250V. The connector is available in a package quantity of 1000 and has a pitch of 2.54mm. It is designed for through hole termination and has a length of 8.25mm and a depth of 5.5mm.
Fujitsu FCN-360A1 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.5mm |
| Length | 8.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| Series | FCN-360 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.