Connector Accessories Straight Mounting Metal fit
Fujitsu FCN-360A6 technical specifications.
| Package/Case | Metal |
| Depth | 5.5mm |
| Length | 8.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.