
The FCN-361P024-AU is a 24-position female panel mount connector with a 2-row configuration and a 2.54mm pitch. It features a copper alloy contact material with gold plating and a maximum operating temperature range of -55°C to 85°C. The connector has a current rating of 3A and a maximum voltage rating of 250V AC. It is not RoHS compliant and is available in a package quantity of 55. The FCN-361P024-AU is a member of the FCN-360 series and has a through-hole termination.
Fujitsu FCN-361P024-AU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 55 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | FCN-360 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-361P024-AU to view detailed technical specifications.
No datasheet is available for this part.