The FCN-363J-AU contact features a copper alloy material with gold plating, supporting a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a current rating of 3A and a voltage rating of 250V. The contact is designed for cable mount applications with a pitch of 2.54mm and is terminated with a crimp connection.
Fujitsu FCN-363J-AU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| Series | 360 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FCN-363J-AU to view detailed technical specifications.
No datasheet is available for this part.