The FCN-365J024-AU is a 24-contact rectangular connector with a terminal pitch of 2.54mm. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 250VAC. It is suitable for applications requiring high current and voltage handling.
Fujitsu FCN-365J024-AU technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu FCN-365J024-AU to view detailed technical specifications.
No datasheet is available for this part.