Conn Rectangular M 48 POS 2.54mm Solder RA Thru-Hole
Fujitsu FCN-365P048-AU technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
Download the complete datasheet for Fujitsu FCN-365P048-AU to view detailed technical specifications.
No datasheet is available for this part.