Fujitsu FCN-565P068-G/0221-E4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 78.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-565P068-G/0221-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.