This 2-row right angle through hole socket features a copper alloy contact material with gold plating. It has a maximum current rating of 500mA and a maximum voltage rating of 250V AC. The socket operates within a temperature range of -55°C to 85°C. It is available in a through hole package type with a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35.2mm |
| Gender | Male |
| Length | 59.7mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |