This 2-row right angle IC socket features a copper alloy contact material with gold plating, supporting a maximum current rating of 500mA. It operates within a temperature range of -55°C to 85°C and has a maximum voltage rating of 250V AC. The socket is designed for through hole mounting and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |