Conn PCMCIA PL 68 POS 2.54mm Solder RA Thru-Hole 0.5A
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | PL |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2011/65/EU |