
Conn Housing RCP 50 POS Crimp ST Cable Mount
Fujitsu FCN-720C050/2P technical specifications.
| Depth | 46.3mm |
| Gender | Female |
| Length | 68.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 50 |
| Orientation | Straight |
| RoHS Compliant | No |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.