Checking distributor stock and pricing after the page loads.
Fujitsu FCN-720C050/2S technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 50 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.