
This 20-contact rectangular connector features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The connector is made with copper and copper alloy contacts, plated with gold, and meets the UL94 V-0 flammability rating. It is compliant with RoHS regulations and has a maximum voltage rating of 250V AC.
Fujitsu FCN-744P020-AU/R technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 32.82mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FCN-744P020-AU/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.