
This 20-contact, 2-row through hole connector features copper contacts with gold plating, meeting the flammability rating of UL94 V-0. The connector is made of polybutylene material and is designed for through hole mounting.
Fujitsu FCN704Q020AUM technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Polybutylene |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN704Q020AUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.