
This 16-contact IDC receptacle connector features a polybutylene material and gold contact plating. It has a flammability rating of UL94 V-0 and a contact resistance of 0.02 ohms. The connector is designed for use with IDC termination and is manufactured by Fujitsu.
Fujitsu FCN707B016AUO technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polybutylene |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.02R |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FCN707B016AUO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.