Sign in to ask questions about the Fujitsu FTM7937EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu FTM7937EZ technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -5 |
| Supply Voltage-Max | 3.5 |
| Modulation Type | Mach Zehnder |
| Fiber Optic Device Type | External Modulator |
| Transmission Type | Digital |
| Operating Wavelength-Min | 1530nm |
| Operating Wavelength-Nom | 1570nm |
| Data Rate | 40000Mbps |
| Insertion Loss-Max | 10dB |
| Operating Wavelength-Max | 1910nm |
| Built-in Feature | Auto Bias Control, Adjustable Chirp |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu FTM7937EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.