Fujitsu FTP-030PU001 technical specifications.
| Color | White |
| Length | 25m |
| Mount | Front |
| Package Quantity | 75 |
| Series | FTP-030P |
| Size | 25m |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTP-030PU001 to view detailed technical specifications.
No datasheet is available for this part.