Thermal Line Dot Printing 114mm 139mm USB
Fujitsu FTP-627USL431/631 technical specifications.
| Product Depth | 114mm |
| Height | 139mm |
| Product Weight (g) | 600 |
| Interface | USB |
| Printing Technology | Thermal Line Dot Printing |
| Voltage Rating | 24VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | SHM48 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
No datasheet is available for this part.