Sign in to ask questions about the Fujitsu FTP-627USL435/635 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu FTP-627USL435/635 technical specifications.
| Product Depth | 114mm |
| Height | 139mm |
| Product Weight (g) | 600 |
| Interface | USB |
| Printing Technology | Thermal Line Dot Printing |
| Voltage Rating | 24VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | SHM48 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Fujitsu FTP-627USL435/635 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.