Fujitsu FTP-628MCL103#72 technical specifications.
| Interface | Centronics|RS-232C |
| Printing Technology | Thermal Printer |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.