Thermal Printer 69.5mm 46 19 RS-232C/USB
Fujitsu FTP-62DMCL101#02 technical specifications.
| Interface | RS-232C|USB |
| Printing Technology | Thermal Printer |
| Voltage Rating | 4.2VDC to 9.5VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Product Depth | 46 |
| Height | 19 |
| Product Length | 69.5mm |
| Product Weight | 31g |
No datasheet is available for this part.