Sign in to ask questions about the Fujitsu FTR-F4GAK024T-KW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu FTR-F4GAK024T-KW technical specifications.
| Coil Resistance | 720R |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| RoHS Compliant | No |
| Switching Voltage | 400V |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-F4GAK024T-KW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
