General Purpose Relays 250VAC/24VDC, 10A High sensitivity
Checking distributor stock and pricing after the page loads.
Fujitsu FTR-K1CL024W-LB technical specifications.
| Coil Resistance | 11R |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Throw Configuration | SPDT |
| RoHS | Compliant |