The FTR-LYCA024Y (LF) relay from Fujitsu is a coil-operated SPDT relay with a SIP package. It has a contact current rating of 6A and can operate at a maximum temperature of 85°C. The relay's coil is rated for 24V DC and has a resistance of 3.388kR. It can switch in 8ms and has a voltage rating of 250V AC.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Coil Current | 7.08mA |
| Coil Resistance | 3.388kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Depth | 5mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 8ms |
| Resistance | 3388R |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |