The FTRB3SA012Z-B10-LF is a surface mount relay with a non-latching DPDT contact arrangement, rated for a maximum switching power of 30W or 62.5VA. It operates at a minimum of -40°C and a maximum of 85°C. The relay has a 2 Form C contact form and a gull wing termination style with 8 terminals. It can switch up to 2A at a maximum switching voltage of 220VDC and 250VAC.
Fujitsu FTRB3SA012Z-B10-LF technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Fujitsu FTRB3SA012Z-B10-LF to view detailed technical specifications.
No datasheet is available for this part.