Sign in to ask questions about the Fujitsu JS-05N-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu JS-05N-K technical specifications.
| Contact Type | 1 change-over |
| Height | 12.5mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Response Time | 10ms |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu JS-05N-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.