The JS-24MKV3 relay from Fujitsu is a single-pole single-throw (SPST) device with a maximum operating temperature range of -40°C to 85°C. It has a contact current rating of 10A and a voltage rating of 400V AC. The relay's coil is rated for 24V DC and has a resistance of 2.35kΩ. It has a operate time of 10ms and is terminated with solder. The relay's dimensions are 29mm in length and 10mm in depth.
Checking distributor stock and pricing after the page loads.
Fujitsu JS-24MKV3 technical specifications.
| Coil Current | 10.21mA |
| Coil Resistance | 2.35kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Gold, Silver, Cadmium |
| Depth | 10mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Resistance | 2350R |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.