This SPST relay has a contact current rating of 5A and operates at a coil voltage of 12V with a resistance of 720 ohms and a current of 16.7mA. It can withstand a maximum operating temperature of 90°C and a minimum of -40°C. The relay has a power consumption of 2 milliwatts and a operate time of 6 milliseconds.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Depth | 9.8mm |
| Length | 20mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operate Time | 6ms |
| Power Consumption | 2mW |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |