HEADER BOARD, LQFP-52P, 8FX; Convert From: 52-LQFP; Convert To: Header Board; Pitch: 0.65mm; Row Pitch: 9mm; Series:...
Fujitsu MB2146-260 technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Row Spacing | 9mm |
| Series | F2MC-8FX |
| RoHS | Not Compliant |
No datasheet is available for this part.