The Fujitsu MB85RC16VPNF-G-JNN1E1 is an 8-bit industrial-grade memory IC with 2048 words of memory. It operates within a supply voltage range of 3 to 5.5V and has a maximum supply current of 0.13mA. The device is packaged in a SOP8 package with dimensions of 3.9mm in width and 5.05mm in length. It has a temperature grade of industrial and an operating temperature range of -40 to 85 degrees Celsius.
Fujitsu MB85RC16VPNF-G-JNN1E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.00013 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00001 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85RC16VPNF-G-JNN1E1 to view detailed technical specifications.
No datasheet is available for this part.