64Kb serial FRAM memory with I2C interface, operating at up to 400kHz. This non-volatile memory component features a 900ns access time and a 3.3V supply voltage range of 2.7V to 3.6V. Packaged in an 8-pin SOP for surface mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Fujitsu MB85RC64PNF-G-JNE1 technical specifications.
| Access Time | 900ns |
| Package/Case | SOP |
| Frequency | 400kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB85RC64PNF-G-JNE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.