Fujitsu MB85RS64APNF-G-JNE1 technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | FRAM, |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB85RS64APNF-G-JNE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
