Fujitsu MB86291APFVS-G-BND-DLE1 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Height | 3.35mm |
| Length | 28mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RAM Size | 16Mb |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| RoHS Compliant | Yes |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB86291APFVS-G-BND-DLE1 to view detailed technical specifications.
No datasheet is available for this part.