Fujitsu MB86R02PBH-GSE1 technical specifications.
| Package/Case | BGA |
| Frequency | 320MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | Jade-D |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB86R02PBH-GSE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.