
The Fujitsu MB86R03PBH-GSE1 is a 32KB processor with a maximum operating frequency of 333MHz. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 1.1V and 1.3V. The processor is packaged in a BGA and is not compliant with Reach SVHC regulations.
Fujitsu MB86R03PBH-GSE1 technical specifications.
| Package/Case | BGA |
| Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Reach SVHC Compliant | No |
| Series | Jade-L |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB86R03PBH-GSE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
