Fujitsu MB88F332CBPMC-GSE2 technical specifications.
| Package/Case | LQFP |
| Frequency | 83.3MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| RAM Size | 139264B |
| Reach SVHC Compliant | No |
| Series | Indigo |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB88F332CBPMC-GSE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.