IC Microcontroller
Fujitsu MB90F474HPF-GE1 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Height | 2.75mm |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I2C Channels | 1 |
| Number of Timers/Counters | 16 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 16KB |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.