
Fujitsu's MB95F128DPMC-GE1 is a 60KB FLASH microcontroller with a memory size of 60KB and a memory type of FLASH. It features 87 I/Os and supports various interfaces including I2C, UART, USART, and LIN. The device operates within a temperature range of -40°C to 85°C and is packaged in a LQFP package. It also includes peripherals such as power-on reset, pulse width modulation, watch dog timer, low voltage detection, and liquid crystal display support.
Fujitsu MB95F128DPMC-GE1 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 87 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, LCD |
| Series | F²MC MB95120 |
| RoHS | Compliant |
No datasheet is available for this part.